846-058-526-804

Heilind Number:EDA846-058-526-804
Manufacturer:EDAC
Manufacturer Number:846-058-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-804

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, they ensure seamless communication between PCBs. Featuring a total of 58 positions, these connectors offer ample room for complex circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Whether you're assembling industrial machinery or intricate electronic devices, these connectors are your go-to solution for reliable board-to-board connections. Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, they ensure seamless communication between PCBs. Featuring a total of 58 positions, these connectors offer ample room for complex circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Whether you're assembling industrial machinery or intricate electronic devices, these connectors are your go-to solution for reliable board-to-board connections.