846-058-526-807

Heilind Number:EDA846-058-526-807
Manufacturer:EDAC
Manufacturer Number:846-058-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a low pitch of .125 inches and two rows of 58 positions, they offer seamless integration on your circuit board. The copper alloy contact material guarantees efficient conductivity, while the green color coding allows for easy identification. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for any electronic setup. Choose straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision and quality.