846-058-526-808

Heilind Number:EDA846-058-526-808
Manufacturer:EDAC
Manufacturer Number:846-058-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a sleek green finish. Engineered for durability, these connectors boast a 3A amperage capacity and are meticulously crafted with UL 94V-0 Diallyl Phthalate housing material for optimal performance in high-temperature environments. Featuring two rows of 58 positions, each contact is made of robust copper alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for seamless integration, the straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic projects. Trust in their quality to deliver seamless board-to-board connections, meeting your connectivity needs with efficiency and precision. Elevate your assembly processes with these essential components, perfect for a wide range of applications.