846-058-540-201

Heilind Number:EDA846-058-540-201
Manufacturer:EDAC
Manufacturer Number:846-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-540-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a 2-row configuration, offering a total of 58 positions for seamless PCB integration. Engineered with precision, they feature copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a low pitch of .125 inches and row spacing of .2 inches, they enable efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. Whether you're assembling circuit boards or ensuring secure connections, our Card Edge Connectors are the perfect choice for your high-temperature needs. Upgrade your connectivity game today.