846-058-540-212

Heilind Number:EDA846-058-540-212
Manufacturer:EDAC
Manufacturer Number:846-058-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-540-212

Detailed Description

Enhance your high-temperature connectivity needs with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 58 positions, they ensure efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Upgrade your PCB connections with these durable and high-performance components.