846-058-540-802

Heilind Number:EDA846-058-540-802
Manufacturer:EDAC
Manufacturer Number:846-058-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable data transmission. Featuring 58 positions and a straight mount orientation, they offer seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your PCB connections with our top-of-the-line Card Edge Connectors.