846-058-540-803

Heilind Number:EDA846-058-540-803
Manufacturer:EDAC
Manufacturer Number:846-058-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-540-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connections. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh operating environments. With a double-row design and 58 positions, they offer ample connectivity for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic setups. Trust in our connectors to provide secure and high-quality board-to-board connections. Elevate your projects with our reliable Card Edge Connectors.