846-058-540-812

Heilind Number:EDA846-058-540-812
Manufacturer:EDAC
Manufacturer Number:846-058-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-540-812

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Offering a total of 58 positions and straight mount orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your setup with these essential components from our extensive range of PCB connectors.