846-058-541-201

Heilind Number:EDA846-058-541-201
Manufacturer:EDAC
Manufacturer Number:846-058-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing, ensuring both functionality and safety. With two rows of copper alloy contacts offering a total of 58 positions, they provide reliable connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing make for easy and precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB design with our Card Edge Connectors and experience seamless and efficient connectivity.