846-058-541-202

Heilind Number:EDA846-058-541-202
Manufacturer:EDAC
Manufacturer Number:846-058-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature two rows of 58 positions, ensuring seamless connectivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure installation. Elevate your PCB connections with these high-quality card edge connectors.