846-058-541-207

Heilind Number:EDA846-058-541-207
Manufacturer:EDAC
Manufacturer Number:846-058-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for peak performance, these connectors feature dual rows for efficient power transmission, with each contact made of durable Copper Alloy. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments, making them ideal for industrial applications. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.