846-058-541-208

Heilind Number:EDA846-058-541-208
Manufacturer:EDAC
Manufacturer Number:846-058-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability. With a contact material of Copper Alloy, they guarantee efficient power transmission, accommodating an amperage of 3 A. The two rows of 58 positions each, with a pitch of .125 inches and row spacing of .2 inches, allow for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built for versatility and resilience. Trust in our commitment to quality and innovation for all your connectivity needs.