846-058-541-212

Heilind Number:EDA846-058-541-212
Manufacturer:EDAC
Manufacturer Number:846-058-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and 58 positions, they offer ample connectivity options for your PCB. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. The straight mount orientation and precise pitch of .125 inches make them easy to install and use. Elevate your PCB connections with these high-performance Card Edge Connectors.