846-058-541-802

Heilind Number:EDA846-058-541-802
Manufacturer:EDAC
Manufacturer Number:846-058-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-802

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The two-row design, with 58 positions and a pitch of .125 inches, offers ample connectivity options for your PCB applications. These connectors are suitable for straight mounting, facilitating easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial settings. Trust in their quality and performance to meet your connectivity needs seamlessly.