846-058-541-803

Heilind Number:EDA846-058-541-803
Manufacturer:EDAC
Manufacturer Number:846-058-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity and longevity. With a double-row configuration and 58 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our premium quality connectors to deliver seamless board-to-board connections, meeting your highest standards of performance and reliability. Available in a sleek green color, these connectors not only excel in functionality but also add a touch of sophistication to your design. Choose straight mount orientation for a streamlined integration process. Elevate your PCB assembly with these high-performance Card Edge Connectors, a vital component in our extensive range of connector solutions.