846-058-541-807

Heilind Number:EDA846-058-541-807
Manufacturer:EDAC
Manufacturer Number:846-058-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, these connectors offer both reliability and visual appeal. Featuring two rows of 58 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your boards. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and can operate in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a hobbyist working on a project, these connectors are a must-have for seamless board-to-board connections. Elevate your electronic assemblies with ease and durability, thanks to our High Temp Card Edge Connectors.