846-058-541-808

Heilind Number:EDA846-058-541-808
Manufacturer:EDAC
Manufacturer Number:846-058-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery at temperatures ranging from -40 to 105 °C. With a double-row configuration and 58 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Trust in our green-colored connectors for efficient and durable board-to-board connections in demanding industrial applications.