846-058-541-812

Heilind Number:EDA846-058-541-812
Manufacturer:EDAC
Manufacturer Number:846-058-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-541-812

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with industry standards for safety. With a current rating of 3A, they ensure efficient power transmission for your electronic devices. The copper alloy contact material guarantees high conductivity and corrosion resistance. Perfect for PCB applications, these connectors offer a pitch of .125 inches and accommodate 58 positions across two rows. Their straight mount orientation and row spacing of .2 inches make them easy to install and integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for use in various industrial and commercial settings. Upgrade your connectivity solutions with these high-quality card edge connectors.