846-058-555-201

Heilind Number:EDA846-058-555-201
Manufacturer:EDAC
Manufacturer Number:846-058-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, ideal for applications requiring durability and high performance. Crafted with a robust UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in extreme temperature environments ranging from -40 to 105°C. Featuring a vibrant green color, they offer easy identification on your board. With a 2-row configuration and 58 positions, these connectors facilitate efficient signal transmission. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Designed for straight mount orientation, they offer easy installation. Elevate your PCB designs with these quality connectors, a must-have in any electronic assembly project.