846-058-555-202

Heilind Number:EDA846-058-555-202
Manufacturer:EDAC
Manufacturer Number:846-058-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and a sleek, straight mount orientation. With a dual-row configuration and 58 positions, they offer ample space for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the 3A amperage rating guarantees robust power transmission. Ideal for a variety of applications, these connectors are a must-have for any electronic setup. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and a sleek, straight mount orientation. With a dual-row configuration and 58 positions, they offer ample space for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the 3A amperage rating guarantees robust power transmission. Ideal for a variety of applications, these connectors are a must-have for any electronic setup.