846-058-555-204

Heilind Number:EDA846-058-555-204
Manufacturer:EDAC
Manufacturer Number:846-058-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A capacity. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee long-lasting stability. With two rows and 58 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or electronic setup. Upgrade now and experience superior connectivity with our high-quality Card Edge Connectors.