846-058-555-207

Heilind Number:EDA846-058-555-207
Manufacturer:EDAC
Manufacturer Number:846-058-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-temperature environments. Featuring a vibrant green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure both durability and conductivity. With two rows of 58 positions, at a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your circuit boards. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions with these robust and efficient connectors.