846-058-555-208

Heilind Number:EDA846-058-555-208
Manufacturer:EDAC
Manufacturer Number:846-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh environments. With a 3A amperage rating and Copper Alloy contacts, they offer efficient power transmission. The double-row design with 58 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality Card Edge Connectors.