846-058-555-212

Heilind Number:EDA846-058-555-212
Manufacturer:EDAC
Manufacturer Number:846-058-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows and 58 positions, they offer ample room for secure connections. Crafted with copper alloy contact material and a .125-inch pitch, they guarantee efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless board-to-board PCB connectivity.