846-058-555-802

Heilind Number:EDA846-058-555-802
Manufacturer:EDAC
Manufacturer Number:846-058-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-802

Detailed Description

Elevate your electronic connections with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee robust durability and reliable conductivity. With 58 positions spread across 2 rows and a pitch of .125 inches, they offer ample connectivity options while ensuring secure placement with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB setups with these essential components, a must-have in any engineer's toolkit.