846-058-555-803

Heilind Number:EDA846-058-555-803
Manufacturer:EDAC
Manufacturer Number:846-058-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 58 positions, they offer ample connectivity options, all with a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where resilience is key. Their straight mount orientation facilitates easy installation, making them a versatile and essential component for your PCB assemblies. Elevate your connectivity solutions with these high-quality Card Edge Connectors.