846-058-555-807

Heilind Number:EDA846-058-555-807
Manufacturer:EDAC
Manufacturer Number:846-058-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contacts, they ensure efficient power transmission. The dual-row layout with 58 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where performance is key. Choose straight mount orientation for easy installation, and elevate your projects with the durability and functionality of these essential components.