846-058-555-812

Heilind Number:EDA846-058-555-812
Manufacturer:EDAC
Manufacturer Number:846-058-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-555-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for 58 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temperature environments. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees optimal performance. Ideal for a wide range of applications, these connectors are a must-have for any electronics project.