846-058-556-201

Heilind Number:EDA846-058-556-201
Manufacturer:EDAC
Manufacturer Number:846-058-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 58 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability and stability are paramount. The straight mount orientation and a pitch of .125 inches make installation a breeze, while a row spacing of .2 inches allows for efficient cable management. Elevate your PCB interconnections with these high-performance Card Edge Connectors.