846-058-556-202

Heilind Number:EDA846-058-556-202
Manufacturer:EDAC
Manufacturer Number:846-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-202

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of copper alloy, they ensure reliable conductivity for up to 58 positions across two rows. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your PCB assembly needs. Upgrade your setup with this essential product from our range of connectors.