846-058-556-203

Heilind Number:EDA846-058-556-203
Manufacturer:EDAC
Manufacturer Number:846-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance in even the most demanding environments. With an amperage rating of 3A, they provide reliable power transmission for your PCB setups. The two-row layout with 58 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. With a pitch of 0.125 inches and row spacing of 0.2 inches, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Choose our Card Edge Connectors for unparalleled quality and performance in your projects.