846-058-556-204

Heilind Number:EDA846-058-556-204
Manufacturer:EDAC
Manufacturer Number:846-058-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting two rows, 58 positions, and a pitch of .125 inches, they offer seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB design with these high-quality connectors.