846-058-556-207

Heilind Number:EDA846-058-556-207
Manufacturer:EDAC
Manufacturer Number:846-058-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connectors. Specifically designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and 58 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing guarantee precise and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Designed for straight mounting orientation, they facilitate easy installation onto circuit boards. Upgrade your connectivity solutions with these high-performance connectors, a must-have in any professional electronic setup.