846-058-556-208

Heilind Number:EDA846-058-556-208
Manufacturer:EDAC
Manufacturer Number:846-058-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a contact material of copper alloy, they guarantee reliable conductivity for your circuitry. The double-row design offers 58 positions for seamless integration, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.