846-058-556-212

Heilind Number:EDA846-058-556-212
Manufacturer:EDAC
Manufacturer Number:846-058-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity, they ensure reliable power transmission. The Copper Alloy contact material guarantees stable conductivity, while the double-row design with 58 positions offers ample connectivity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for diverse industrial and commercial applications. Upgrade your PCB setup with these essential connectors for unparalleled reliability and performance.