846-058-556-803

Heilind Number:EDA846-058-556-803
Manufacturer:EDAC
Manufacturer Number:846-058-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-803

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3 A amperage rating and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts, a .125 inch pitch, and .2 inch row spacing, they offer seamless connectivity for your PCB applications. The straight mount orientation and 58 positions cater to diverse design needs, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in these connectors for efficient board-to-board connections in your projects.