846-058-556-807

Heilind Number:EDA846-058-556-807
Manufacturer:EDAC
Manufacturer Number:846-058-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors boast a 3 A amperage and feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 58 positions, they ensure efficient signal transmission in tight spaces. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Designed for versatility, these connectors support straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these high-performance connectors, ideal for various applications in the Products, Connectors, and PCB Connectors categories.