846-058-556-812

Heilind Number:EDA846-058-556-812
Manufacturer:EDAC
Manufacturer Number:846-058-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-556-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material and 2-row configuration with 58 positions guarantee secure and efficient connections. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Whether you're integrating complex PCB setups or enhancing board-to-board connections, these straight-mount connectors offer precision and durability. Upgrade your electronic systems with this essential component for seamless data transmission and power delivery.