846-058-558-202

Heilind Number:EDA846-058-558-202
Manufacturer:EDAC
Manufacturer Number:846-058-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a dual-row configuration and 58 positions, they offer ample connectivity options for your application. The contact material, a reliable Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, our connectors are perfect for industrial and commercial use. The right-angle mount orientation and a pitch of .125 inches provide flexibility in installation, while the row spacing of .2 inches facilitates easy integration into your PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors, a must-have in any electronics toolkit.