846-058-558-203

Heilind Number:EDA846-058-558-203
Manufacturer:EDAC
Manufacturer Number:846-058-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of 58 positions each, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. The right-angle mount orientation adds convenience to their usage. Upgrade to our Card Edge Connectors and experience superior quality in your PCB connections.