846-058-558-204

Heilind Number:EDA846-058-558-204
Manufacturer:EDAC
Manufacturer Number:846-058-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless board-to-board connections with 58 positions. Perfect for space-saving installations, these right-angle mount connectors have a row spacing of .2 inches. Engineered to withstand extreme conditions, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these reliable and high-quality connectors.