846-058-558-207

Heilind Number:EDA846-058-558-207
Manufacturer:EDAC
Manufacturer Number:846-058-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a robust amperage of 3A, they ensure reliable power transmission. The two-row configuration with 58 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation allows for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and rugged applications. Elevate your connection solutions with these high-performance Card Edge Connectors.