846-058-558-212

Heilind Number:EDA846-058-558-212
Manufacturer:EDAC
Manufacturer Number:846-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for efficiency and durability, these green connectors feature a 2-row configuration with 58 positions, ensuring seamless communication on your PCB. With a 3A amperage rating and copper alloy contacts, they guarantee reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers superior flame resistance, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications where reliability is paramount. Trust in our product to deliver uncompromising performance in your connectivity needs.