846-058-558-802

Heilind Number:EDA846-058-558-802
Manufacturer:EDAC
Manufacturer Number:846-058-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a reliable 3 A amperage and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless signal transmission across 58 positions. The right-angle mount orientation and compact .2-inch row spacing offer versatility in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for industrial and automotive applications. Elevate your board-to-board connections with these green connectors, a pinnacle of reliability and performance.