846-058-558-803

Heilind Number:EDA846-058-558-803
Manufacturer:EDAC
Manufacturer Number:846-058-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-803

Detailed Description

Enhance the efficiency and durability of your high-temperature electronic applications with our meticulously designed Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer robust protection and compliance with stringent safety standards. With a double-row configuration and a total of 58 positions, they provide ample connectivity options for your PCB setups. The contact material, made from Copper Alloy, ensures reliable and low-resistance power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these high-quality components.