846-058-558-804

Heilind Number:EDA846-058-558-804
Manufacturer:EDAC
Manufacturer Number:846-058-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-804

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding industrial environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety. With two rows and a total of 58 positions, they provide ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, these connectors operate seamlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in our high-quality board-to-board PCB connectors for efficient and secure connections.