846-058-558-812

Heilind Number:EDA846-058-558-812
Manufacturer:EDAC
Manufacturer Number:846-058-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-558-812

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and 58 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your PCB connections with these high-quality connectors and experience seamless performance like never before.