846-058-559-203

Heilind Number:EDA846-058-559-203
Manufacturer:EDAC
Manufacturer Number:846-058-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in demanding environments. With two rows and 58 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic applications. Choose our Right Angle mount orientation for seamless integration into your PCB layout. Trust in our high-quality connectors to deliver consistent and secure board-to-board connections. Elevate your design with these essential components.