846-058-559-212

Heilind Number:EDA846-058-559-212
Manufacturer:EDAC
Manufacturer Number:846-058-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and performance, these green connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring secure and efficient power transmission. With two rows and a total of 58 positions, they offer ample connectivity options for your applications. The right-angle mount orientation and .125-inch pitch make for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Trust in these connectors for seamless board-to-board connections in demanding environments.