846-058-559-802

Heilind Number:EDA846-058-559-802
Manufacturer:EDAC
Manufacturer Number:846-058-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-802

Detailed Description

Discover our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and efficient conductivity. With two rows and 58 positions, these connectors provide ample connectivity for your application. The right-angle mount orientation and a pitch of .125 inches make them ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliable performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.